345-067-559-107

Heilind Number:EDA345-067-559-107
Manufacturer:EDAC
Manufacturer Number:345-067-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 67 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees both durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronics assembly with this essential component.