345-067-559-112

Heilind Number:EDA345-067-559-112
Manufacturer:EDAC
Manufacturer Number:345-067-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-112

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 67 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in demanding environments. Each contact is crafted from Copper Alloy for optimal conductivity, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this reliable and efficient component.