345-067-559-188

Heilind Number:EDA345-067-559-188
Manufacturer:EDAC
Manufacturer Number:345-067-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-188

Detailed Description

Elevate your electronic connections with our Board To Board PCB Connector in a sleek Green hue. Designed for optimal performance, this connector features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a single row layout and 67 positions, it offers seamless connectivity for your PCB projects. The contact material, Copper Alloy, guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for easy integration. Its Right Angle mount orientation adds versatility, perfect for various applications. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for both indoor and outdoor use. Trust in its quality construction and precise engineering to streamline your connectivity needs effortlessly.