345-067-559-402

Heilind Number:EDA345-067-559-402
Manufacturer:EDAC
Manufacturer Number:345-067-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 67 positions with a single row layout, ensuring efficient signal transmission. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures secure and stable connections. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications. Elevate your PCB design with this essential component.