345-067-559-403

Heilind Number:EDA345-067-559-403
Manufacturer:EDAC
Manufacturer Number:345-067-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-403

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for seamless integration, it features 67 positions in a single row with a compact .1-inch pitch. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance, even in challenging environments. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in electronics and telecommunications. Upgrade your connectivity solutions with this essential component.