345-067-559-404

Heilind Number:EDA345-067-559-404
Manufacturer:EDAC
Manufacturer Number:345-067-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-404

Detailed Description

Enhance connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, it boasts a 1-row configuration with 67 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while Copper Alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its Right Angle mount orientation offers versatility in installation, making it ideal for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for professionals and DIY enthusiasts alike, it is a must-have component in any electronics toolkit. Upgrade your projects with this essential connector and experience seamless performance like never before.