345-067-559-408

Heilind Number:EDA345-067-559-408
Manufacturer:EDAC
Manufacturer Number:345-067-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-408

Detailed Description

Efficiently connect your circuit boards with this high-quality Board To Board PCB Connector. Designed for streamlined assembly, this connector features a single row with 67 positions for seamless integration. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this essential component.