345-067-559-478

Heilind Number:EDA345-067-559-478
Manufacturer:EDAC
Manufacturer Number:345-067-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-478

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3 A, ensuring optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability. With one row and 67 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in our product to elevate your PCB assembly experience.