345-067-559-602

Heilind Number:EDA345-067-559-602
Manufacturer:EDAC
Manufacturer Number:345-067-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it boasts a compact form factor with a single row and 67 positions for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, from -40 to 105°C. Featuring right-angle mount orientation, it facilitates easy PCB assembly, while Copper Alloy contacts guarantee efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Elevate your PCB design with this essential component, ideal for a wide range of applications in the electronics industry.