345-067-559-603

Heilind Number:EDA345-067-559-603
Manufacturer:EDAC
Manufacturer Number:345-067-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-603

Detailed Description

Enhance connectivity with our Green Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance in any application. With 67 positions arranged in a single row, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing make for easy, precise mounting, while the right-angle orientation allows for efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in its quality and robust design for all your connectivity needs.