345-067-559-607

Heilind Number:EDA345-067-559-607
Manufacturer:EDAC
Manufacturer Number:345-067-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-607

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features a single row layout with 67 positions, ensuring optimal connectivity for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in harsh environments. With copper alloy contacts and a pitch of .1 inches, you can trust in the efficiency and durability of each connection. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range from -40 to 105°C ensures stability in diverse settings. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.