345-067-559-612

Heilind Number:EDA345-067-559-612
Manufacturer:EDAC
Manufacturer Number:345-067-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 67 positions in a single row, ensuring efficient signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The right-angle mount orientation and .1-inch pitch make it ideal for space-saving applications. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic assemblies with this green-colored connector, a must-have in any professional setup.