345-067-559-658

Heilind Number:EDA345-067-559-658
Manufacturer:EDAC
Manufacturer Number:345-067-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features 67 positions with a .1-inch pitch and 1-row configuration, ensuring reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the copper alloy contact material and operating temperature range of -40 to 105°C ensure optimal performance even in harsh environments. Upgrade your electronic projects with this essential connector for efficient and secure connections.