345-067-559-688

Heilind Number:EDA345-067-559-688
Manufacturer:EDAC
Manufacturer Number:345-067-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-067-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-067-559-688

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring a vibrant Green hue, this connector offers a total of 67 positions for seamless integration. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect choice for various applications in the electronics industry. Elevate your connectivity game with this essential component.