345-068-500-108

Heilind Number:EDA345-068-500-108
Manufacturer:EDAC
Manufacturer Number:345-068-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-500-108

Detailed Description

Enhance your electronic connections with this 68-position straight-mount card edge connector. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in various industrial settings. Perfect for high-speed data transmission and power delivery, it's an essential component for your PCB assembly projects. Elevate your connectivity game with this high-quality connector.