345-068-500-404

Heilind Number:EDA345-068-500-404
Manufacturer:EDAC
Manufacturer Number:345-068-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-500-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek straight mount orientation, it ensures seamless integration for optimal functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contact material, reliability is guaranteed even in challenging environments. Featuring 68 positions and a compact .1-inch pitch, it facilitates efficient data transmission on a single row layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to elevate the performance of your devices.