345-068-500-458

Heilind Number:EDA345-068-500-458
Manufacturer:EDAC
Manufacturer Number:345-068-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-500-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, it features 68 positions with a 0.1-inch pitch, ensuring reliable and efficient data transfer. The straight mount orientation and single row configuration make installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. Crafted with precision, the copper alloy contacts provide superior conductivity, even in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and secure connectivity.