345-068-500-488

Heilind Number:EDA345-068-500-488
Manufacturer:EDAC
Manufacturer Number:345-068-500-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-500-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-500-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, this connector boasts a pitch of .1 inches and row spacing of .2 inches, ensuring precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, this connector offers excellent conductivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our quality connectors to optimize your PCB assembly process.