345-068-520-103

Heilind Number:EDA345-068-520-103
Manufacturer:EDAC
Manufacturer Number:345-068-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-103

Detailed Description

Enhance your circuit board connectivity with this high-quality board-to-board PCB connector. Featuring 68 positions in a single row configuration, it offers seamless data transmission and power delivery. The UL 94V-0 thermoplastic polyester housing ensures durability and safety in any application. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for easy and precise alignment on your PCB. Designed for straight mounting orientation, it facilitates hassle-free installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this efficient and dependable connector.