345-068-520-104

Heilind Number:EDA345-068-520-104
Manufacturer:EDAC
Manufacturer Number:345-068-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-104

Detailed Description

Enhance connectivity in your electronics with this high-performance 68-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a slim profile, ideal for space-saving applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts guarantee reliable signal transmission, while a 3A amperage rating supports efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assemblies with this essential component, a dependable choice for professional and DIY projects.