345-068-520-107

Heilind Number:EDA345-068-520-107
Manufacturer:EDAC
Manufacturer Number:345-068-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-107

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this connector features 68 positions for seamless data transfer. The straight mount orientation ensures easy installation onto your PCB, while the UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance even in challenging environments. With a contact material made of Copper Alloy, you can trust in the efficient transmission of signals. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Elevate your electronic projects with this essential component that offers both quality and longevity.