345-068-520-108

Heilind Number:EDA345-068-520-108
Manufacturer:EDAC
Manufacturer Number:345-068-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 68 positions in a single row layout, it offers seamless integration for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in harsh environments. Upgrade your electronic projects with this essential component.