345-068-520-158

Heilind Number:EDA345-068-520-158
Manufacturer:EDAC
Manufacturer Number:345-068-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 68 positions, ideal for efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal functionality. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the copper alloy contact material offers excellent conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.