345-068-520-188

Heilind Number:EDA345-068-520-188
Manufacturer:EDAC
Manufacturer Number:345-068-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-188

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. With 68 positions and a compact .1-inch pitch, this connector offers seamless data transfer between PCBs, ensuring efficient operation. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability even in demanding environments. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Trust in this connector for optimal performance and seamless integration within your electronic systems.