345-068-520-202

Heilind Number:EDA345-068-520-202
Manufacturer:EDAC
Manufacturer Number:345-068-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-202

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring 68 positions spread across two rows, it provides seamless data transfer in a compact .1-inch pitch. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees efficient power delivery with an amperage rating of 3A. Designed for straight mounting orientation, it offers easy installation onto your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various industrial applications. Upgrade your system with this high-quality connector for seamless and efficient data transmission.