345-068-520-204

Heilind Number:EDA345-068-520-204
Manufacturer:EDAC
Manufacturer Number:345-068-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows with a total of 68 positions, allowing for seamless communication between circuit boards. The straight mount orientation ensures easy installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy, this connector offers excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.