345-068-520-207

Heilind Number:EDA345-068-520-207
Manufacturer:EDAC
Manufacturer Number:345-068-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this green connector features 68 positions with a 0.1-inch pitch and 2 rows for optimal functionality. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance in various environments. The straight mount orientation and 0.2-inch row spacing further facilitate easy installation. Elevate your electronic projects with this essential component, perfect for a wide range of applications.