345-068-520-403

Heilind Number:EDA345-068-520-403
Manufacturer:EDAC
Manufacturer Number:345-068-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring robust and efficient connectivity for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise mating is effortless. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB setups with this straight-mount connector for optimal performance.