345-068-520-404

Heilind Number:EDA345-068-520-404
Manufacturer:EDAC
Manufacturer Number:345-068-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-404

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, featuring 68 positions for seamless data transfer. Designed for efficiency, this connector boasts a straight mount orientation and a compact pitch of .1 inches, ensuring a secure and stable connection. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. The copper alloy contact material provides excellent conductivity, while the 3A amperage capacity caters to power-intensive applications. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Elevate your PCB connectivity with this reliable and versatile solution.