345-068-520-412

Heilind Number:EDA345-068-520-412
Manufacturer:EDAC
Manufacturer Number:345-068-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-412

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector in a vibrant Green hue. Designed for seamless integration, this connector features a single row with 68 positions, ensuring efficient data transmission. Crafted with precision, the housing material guarantees durability, with a UL 94V-0 Thermoplastic Polyester construction. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. The .1-inch pitch and .2-inch row spacing offer easy assembly, while the straight mount orientation accommodates various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.