345-068-520-478

Heilind Number:EDA345-068-520-478
Manufacturer:EDAC
Manufacturer Number:345-068-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-478

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration, this connector features a high amperage of 3A, ensuring reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. With 68 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining efficient signal transfer. Crafted with precision, the copper alloy contact material ensures optimal conductivity. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic systems. Elevate your connectivity solutions with this essential component.