345-068-520-488

Heilind Number:EDA345-068-520-488
Manufacturer:EDAC
Manufacturer Number:345-068-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-488

Detailed Description

Enhance your PCB connections with our high-performance green Board To Board PCB Connector. With a sleek straight mount orientation and a durable housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and secure linkages. Featuring a single row design with 68 positions, it allows for efficient signal transmission. The contact material of Copper Alloy guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer seamless compatibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity with this top-tier connector.