345-068-520-502

Heilind Number:EDA345-068-520-502
Manufacturer:EDAC
Manufacturer Number:345-068-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-502

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its two rows of 68 copper alloy contacts with a pitch of .1 inch offer reliable power and signal transmission. The straight mount orientation and compact design make it ideal for tight spaces, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional PCB setup.