345-068-520-504

Heilind Number:EDA345-068-520-504
Manufacturer:EDAC
Manufacturer Number:345-068-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-504

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector in refreshing Green. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of Copper Alloy contacts spaced at .1 inches, this connector offers seamless communication between your devices. Featuring 68 positions, it allows for multiple connections within a single unit. Its straight mount orientation and compact .2-inch row spacing make it ideal for high-density applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is guaranteed to meet your connectivity needs with reliability and efficiency. Elevate your PCB assembly with this essential component.