345-068-520-508

Heilind Number:EDA345-068-520-508
Manufacturer:EDAC
Manufacturer Number:345-068-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-508

Detailed Description

Enhance your electronic connections with this two-row, 68-position Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for efficient PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.