345-068-520-608

Heilind Number:EDA345-068-520-608
Manufacturer:EDAC
Manufacturer Number:345-068-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 68 positions in a single row, it offers seamless and reliable connectivity for your PCBs. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments, ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can trust in its conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Whether for commercial or industrial use, its straight mount orientation simplifies installation. Elevate your circuitry with this essential component, a must-have in any engineer's toolkit.