345-068-520-612

Heilind Number:EDA345-068-520-612
Manufacturer:EDAC
Manufacturer Number:345-068-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 68 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inch. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. The straight mount orientation and .2 inch row spacing make installation a breeze, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance. Elevate your electronic setups with this essential component.