345-068-520-658

Heilind Number:EDA345-068-520-658
Manufacturer:EDAC
Manufacturer Number:345-068-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-658

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed with precision and durability in mind, this essential component features 68 positions in a single row, ensuring seamless and reliable connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and performance, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, you can trust in the conductivity and longevity of each connection. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space efficiency without compromising on functionality. Whether you're a professional in the industry or a DIY enthusiast, our Card Edge Connector is the perfect solution for your PCB assembly needs. Upgrade your setup today and experience the difference in performance and convenience.