345-068-520-678

Heilind Number:EDA345-068-520-678
Manufacturer:EDAC
Manufacturer Number:345-068-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-678

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers exceptional functionality. With an amperage of 3 A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in any application. The copper alloy contact material guarantees a secure and stable connection, while the .1-inch pitch and .2-inch row spacing provide efficient PCB integration. With 68 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your PCB assembly with this essential component for seamless and dependable performance.