345-068-520-688

Heilind Number:EDA345-068-520-688
Manufacturer:EDAC
Manufacturer Number:345-068-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-688

Detailed Description

Enhance connectivity within your electronic devices with this 68-position Board-to-Board PCB Connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating supports high-performance applications. With an operating temperature range of -40 to 105°C, it is ideal for various environments. Upgrade your system with this essential component for seamless data transfer and power distribution.