345-068-520-807

Heilind Number:EDA345-068-520-807
Manufacturer:EDAC
Manufacturer Number:345-068-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and meticulously engineered for durability, it boasts a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for reliable operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless interconnection with a total of 68 positions. Designed for straightforward mounting in a straight orientation, it ensures efficient signal transmission even in demanding environments with an operating temperature range of -40 to 105°C. Perfect for various applications in the realm of electronics, this connector guarantees optimal performance and longevity. Elevate your connectivity solutions with this essential component.