345-068-520-808

Heilind Number:EDA345-068-520-808
Manufacturer:EDAC
Manufacturer Number:345-068-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-808

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable power delivery. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in data transmission. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for demanding applications. Upgrade your setup with this essential piece of hardware.