345-068-520-812

Heilind Number:EDA345-068-520-812
Manufacturer:EDAC
Manufacturer Number:345-068-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-812

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Card Edge Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration ensure optimal performance. With a total of 68 positions and a pitch of .1 inch, it offers ample connectivity options for your devices. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, this connector guarantees reliability and durability. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Elevate your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.