345-068-520-858

Heilind Number:EDA345-068-520-858
Manufacturer:EDAC
Manufacturer Number:345-068-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-520-858

Detailed Description

Elevate your connection game with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at 3A amperage. Featuring 68 positions, it allows for versatile connectivity options. The straight mount orientation and precise .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.