MS3456W28-15PX L/C

Heilind Number:EDA345-068-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-15PX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-15PX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. With a sleek, straight mount orientation and vibrant green coloring, it not only stands out visually but also offers unrivaled functionality. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. Featuring 68 positions in a single row, it provides ample room for seamless data transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, it guarantees precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB setup with this essential connector for optimal performance and durability.