MS3456W28-15PY L/C

Heilind Number:EDA345-068-521-102
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3456W28-15PY L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3456W28-15PY L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions with a single row layout, ensuring efficient signal transmission. The copper alloy contact material guarantees optimal conductivity, while the green UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions with this reliable connector.