345-068-521-103

Heilind Number:EDA345-068-521-103
Manufacturer:EDAC
Manufacturer Number:345-068-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge 68-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a 0.1-inch pitch and durable copper alloy contacts for efficient power transmission. Its UL 94V-0 thermoplastic polyester housing ensures reliability in even the harshest environments, with an operating temperature range of -40 to 105°C. Perfect for high-performance applications, this connector offers a single row setup with a row spacing of 0.2 inches, optimizing space on your board while delivering a consistent 3A of amperage. Upgrade your connectivity with this essential component, a standout in our extensive range of PCB connectors.