345-068-521-104

Heilind Number:EDA345-068-521-104
Manufacturer:EDAC
Manufacturer Number:345-068-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-104

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions with a 0.1-inch pitch and a straight mount orientation, ensuring a secure fit every time. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in even the most demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and stable connectivity in your electronic projects.