345-068-521-112

Heilind Number:EDA345-068-521-112
Manufacturer:EDAC
Manufacturer Number:345-068-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 68 positions on a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy for optimum conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Upgrade your PCB assembly with this reliable and versatile connector, a must-have in any project requiring exceptional connectivity.