345-068-521-158

Heilind Number:EDA345-068-521-158
Manufacturer:EDAC
Manufacturer Number:345-068-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-521-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, offering optimal functionality for your circuitry. With a compact pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments. Crafted with copper alloy contacts, it ensures reliable conductivity for seamless signal transmission. Operating between -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation onto PCBs, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component, perfect for a variety of projects in the electronics field.